Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Werma EM 801 Series Red Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65

RS Stock No.: 382-7460Brand: WermaManufacturers Part No.: 801.100.75
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC, DC

Current Consumption

45mA

Base Diameter

57mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 801

Height

85mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Static Installation Beacons - 801 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof

Stock information temporarily unavailable.

AED 454.49

AED 454.49 Each (ex VAT)

AED 477.21

AED 477.21 Each (inc. VAT)

Werma EM 801 Series Red Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65

AED 454.49

AED 454.49 Each (ex VAT)

AED 477.21

AED 477.21 Each (inc. VAT)

Werma EM 801 Series Red Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC, DC

Current Consumption

45mA

Base Diameter

57mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 801

Height

85mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Static Installation Beacons - 801 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof