Werma BM 826 Series Red Steady Beacon, 12 → 240 V ac, Base Mount, IP65

RS Stock No.: 365-9728Brand: WermaManufacturers Part No.: 826.100.00Distrelec Article No.: 13366173
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 240 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Base Diameter

98mm

Light Output

10W

Housing Colour

Black

Lamp Included

No

Series

BM 826

Height

200mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

Distrelec Product Id

13366173

Country of Origin

Germany

Stock information temporarily unavailable.

AED 258.20

AED 258.20 Each (ex VAT)

AED 271.11

AED 271.11 Each (inc. VAT)

Werma BM 826 Series Red Steady Beacon, 12 → 240 V ac, Base Mount, IP65

AED 258.20

AED 258.20 Each (ex VAT)

AED 271.11

AED 271.11 Each (inc. VAT)

Werma BM 826 Series Red Steady Beacon, 12 → 240 V ac, Base Mount, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 240 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Base Diameter

98mm

Light Output

10W

Housing Colour

Black

Lamp Included

No

Series

BM 826

Height

200mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

Distrelec Product Id

13366173

Country of Origin

Germany