Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma RM 829 Series Red Flashing Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

RS Stock No.: 700-9149Brand: WermaManufacturers Part No.: 829.120.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

100mA

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

RM 829

Height

200mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED Double Flash - 829 Series

Extremely high light intensity of more than 105 cd
Intense double flash with low power consumption
Generates a high signal effect thanks to two consecutive flashes
Life duration of up to 50,000 hours
Base or bracket mounting

Stock information temporarily unavailable.

AED 1,072.68

AED 1,072.68 Each (ex VAT)

AED 1,126.31

AED 1,126.31 Each (inc. VAT)

Werma RM 829 Series Red Flashing Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

AED 1,072.68

AED 1,072.68 Each (ex VAT)

AED 1,126.31

AED 1,126.31 Each (inc. VAT)

Werma RM 829 Series Red Flashing Beacon, 24 V dc, Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

100mA

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

RM 829

Height

200mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED Double Flash - 829 Series

Extremely high light intensity of more than 105 cd
Intense double flash with low power consumption
Generates a high signal effect thanks to two consecutive flashes
Life duration of up to 50,000 hours
Base or bracket mounting