Technical Document
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Green
Mounting Style
Surface Mount, Wall Mount
Bulb Type
LED
Current Type
DC
Current Consumption
80mA
Housing Colour
Black
Lamp Included
Yes
Series
BWM 853
Height
72mm
Base Length
85mm
IP Rating
IP66, IP67
Maximum Temperature
+50°C
Base Width
85mm
Minimum Temperature
-25°C
Distrelec Product Id
13366799
Country of Origin
Germany
AED 485.03
AED 485.03 Each (ex VAT)
AED 509.28
AED 509.28 Each (inc. VAT)
1
AED 485.03
AED 485.03 Each (ex VAT)
AED 509.28
AED 509.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Green
Mounting Style
Surface Mount, Wall Mount
Bulb Type
LED
Current Type
DC
Current Consumption
80mA
Housing Colour
Black
Lamp Included
Yes
Series
BWM 853
Height
72mm
Base Length
85mm
IP Rating
IP66, IP67
Maximum Temperature
+50°C
Base Width
85mm
Minimum Temperature
-25°C
Distrelec Product Id
13366799
Country of Origin
Germany