Werma 894 Series Clear Signal Tower, 3 Lights, 115 → 230 V ac, Tube, Wall Mount

RS Stock No.: 678-3001Brand: WermaManufacturers Part No.: 894.180.68
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

894

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

LED Colour

Clear

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube, Wall Mount

Height

394mm

Supply Voltage

115 → 230 V ac

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Grey

Current Consumption

35mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED Traffic Light - 894 Series

High visibility and innovative design
Each element can be individually rotated
Colour intensive light using LEDs
Clear lenses for clear signalling even in direct sunlight
Integrated mounting bracket allows easy mounting
Good sideward visibility
Wall mounting

Traffic Light

Stock information temporarily unavailable.

AED 2,122.42

AED 2,122.42 Each (ex VAT)

AED 2,228.54

AED 2,228.54 Each (inc. VAT)

Werma 894 Series Clear Signal Tower, 3 Lights, 115 → 230 V ac, Tube, Wall Mount

AED 2,122.42

AED 2,122.42 Each (ex VAT)

AED 2,228.54

AED 2,228.54 Each (inc. VAT)

Werma 894 Series Clear Signal Tower, 3 Lights, 115 → 230 V ac, Tube, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

894

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

LED Colour

Clear

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube, Wall Mount

Height

394mm

Supply Voltage

115 → 230 V ac

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Grey

Current Consumption

35mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED Traffic Light - 894 Series

High visibility and innovative design
Each element can be individually rotated
Colour intensive light using LEDs
Clear lenses for clear signalling even in direct sunlight
Integrated mounting bracket allows easy mounting
Good sideward visibility
Wall mounting

Traffic Light