Werma Base Unit for Use with KombiSIGN 50

RS Stock No.: 328-0300Brand: WermaManufacturers Part No.: 975.845.01
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 50

Component Type

Base For Surface Mounting

For Use With

KombiSIGN 50

Height

37mm

Base Diameter

70mm

Housing Colour

Black

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.

You may be interested in
Werma Incandescent Clear Bulb, BA15d 115 V
AED 49.723Each (In a Pack of 10) (ex VAT)
Werma Incandescent Clear Bulb, BA15d 230 V
AED 40.792Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 95.86

AED 95.86 Each (ex VAT)

AED 100.65

AED 100.65 Each (inc. VAT)

Werma Base Unit for Use with KombiSIGN 50

AED 95.86

AED 95.86 Each (ex VAT)

AED 100.65

AED 100.65 Each (inc. VAT)

Werma Base Unit for Use with KombiSIGN 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Werma Incandescent Clear Bulb, BA15d 115 V
AED 49.723Each (In a Pack of 10) (ex VAT)
Werma Incandescent Clear Bulb, BA15d 230 V
AED 40.792Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 50

Component Type

Base For Surface Mounting

For Use With

KombiSIGN 50

Height

37mm

Base Diameter

70mm

Housing Colour

Black

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.

You may be interested in
Werma Incandescent Clear Bulb, BA15d 115 V
AED 49.723Each (In a Pack of 10) (ex VAT)
Werma Incandescent Clear Bulb, BA15d 230 V
AED 40.792Each (In a Pack of 10) (ex VAT)