West Instruments P6100+ Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 2 Output Relay, 100 → 240 V

RS Stock No.: 123-8239Brand: West InstrumentsManufacturers Part No.: P6100-2-1-1-0-0-0-2
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF, PID Function

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

P6100+

Display Colour

Green, Red

Panel Depth

110mm

Termination Type

Screw

Country of Origin

United Kingdom

Product details

West 6100+ Temperature Controller

The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and user-friendly functionalities. The features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 6100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional analogue Remote Setpoint Input
• Optional 10 V SSR driver
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers

Stock information temporarily unavailable.

AED 2,219.12

AED 2,219.12 Each (ex VAT)

AED 2,330.08

AED 2,330.08 Each (inc. VAT)

West Instruments P6100+ Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 2 Output Relay, 100 → 240 V

AED 2,219.12

AED 2,219.12 Each (ex VAT)

AED 2,330.08

AED 2,330.08 Each (inc. VAT)

West Instruments P6100+ Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 2 Output Relay, 100 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF, PID Function

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

P6100+

Display Colour

Green, Red

Panel Depth

110mm

Termination Type

Screw

Country of Origin

United Kingdom

Product details

West 6100+ Temperature Controller

The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and user-friendly functionalities. The features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 6100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional analogue Remote Setpoint Input
• Optional 10 V SSR driver
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers