West Instruments P6700 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 623-3818Brand: West InstrumentsManufacturers Part No.: P6700-2100-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Series

P6700

Panel Depth

120mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 6700+ Temperature Controller

The 6700+ limit controller is a member of the Plus Series family. The instrument provides a latched relay output which is activated when process value either exceeds or falls below the pre-set limit level. The output provides a fail-safe cut-off which has to be reset before the process can continue. The LED indication shows when limits have been exceeded and when the relay is latched out.

A full range of universal sensor input options allow the 6700+ to provide a valuable control 'watchdog' for most systems.

• 5A Latching Limit Relay as standard
• Easy to use HMI
• Configuration via PC/Customisable operator menu
• Auto-hardware detect/set-up
• Modbus communications
• Jumperless configuration
• Process alarms
• Optional digital input and remote reset
• Optional 10 V SSR driver output
• Backward compatible panel cutout, housing and terminal wiring capability
• FM approval

West Instruments Plus Series Temperature Controllers

Stock information temporarily unavailable.

AED 2,144.26

AED 2,144.26 Each (ex VAT)

AED 2,251.47

AED 2,251.47 Each (inc. VAT)

West Instruments P6700 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

AED 2,144.26

AED 2,144.26 Each (ex VAT)

AED 2,251.47

AED 2,251.47 Each (inc. VAT)

West Instruments P6700 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Series

P6700

Panel Depth

120mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 6700+ Temperature Controller

The 6700+ limit controller is a member of the Plus Series family. The instrument provides a latched relay output which is activated when process value either exceeds or falls below the pre-set limit level. The output provides a fail-safe cut-off which has to be reset before the process can continue. The LED indication shows when limits have been exceeded and when the relay is latched out.

A full range of universal sensor input options allow the 6700+ to provide a valuable control 'watchdog' for most systems.

• 5A Latching Limit Relay as standard
• Easy to use HMI
• Configuration via PC/Customisable operator menu
• Auto-hardware detect/set-up
• Modbus communications
• Jumperless configuration
• Process alarms
• Optional digital input and remote reset
• Optional 10 V SSR driver output
• Backward compatible panel cutout, housing and terminal wiring capability
• FM approval

West Instruments Plus Series Temperature Controllers