Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Westcode Semiconductors 1200V 400A, Silicon Junction Diode, 2-Pin SW12PHR400

RS Stock No.: 183-8165Brand: Westcode SemiconductorsManufacturers Part No.: SW12PHR400
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Stud

Maximum Continuous Forward Current

400A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Diameter

28.3mm

Peak Non-Repetitive Forward Surge Current

8.25kA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Westcode Semiconductors 1200V 400A, Silicon Junction Diode, 2-Pin SW12PHR400

P.O.A.

Westcode Semiconductors 1200V 400A, Silicon Junction Diode, 2-Pin SW12PHR400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Stud

Maximum Continuous Forward Current

400A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Diameter

28.3mm

Peak Non-Repetitive Forward Surge Current

8.25kA

You may be interested in