Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 4 RJ45 Ports, 10 Mbit/s, 100 Mbit/s

RS Stock No.: 770-2920Brand: Westermo Data CommunicationsManufacturers Part No.: SDI-541-MM-SC2
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

2 km, 100 m

RJ45 Ports

4

Nominal Supply Voltage

24V

Mounting

DIN Rail

Depth

89mm

Height

111.8mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

27 V ac, 32 V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

18 V ac, 19 V dc

Width

30mm

Dimensions

30 x 89 x 111.8mm

Weight

295g

Country of Origin

Taiwan, Province Of China

Product details

Westermo

You may be interested in
Siemens Ethernet Switch
AED 1,732.69Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 4 RJ45 Ports, 10 Mbit/s, 100 Mbit/s

P.O.A.

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 4 RJ45 Ports, 10 Mbit/s, 100 Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Ethernet Switch
AED 1,732.69Each (ex VAT)

Technical Document

Specifications

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

2 km, 100 m

RJ45 Ports

4

Nominal Supply Voltage

24V

Mounting

DIN Rail

Depth

89mm

Height

111.8mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

27 V ac, 32 V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

18 V ac, 19 V dc

Width

30mm

Dimensions

30 x 89 x 111.8mm

Weight

295g

Country of Origin

Taiwan, Province Of China

Product details

Westermo

You may be interested in
Siemens Ethernet Switch
AED 1,732.69Each (ex VAT)