Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

5 port industrial ethernet switch,12-48V

RS Stock No.: 498-5826Brand: Westermo Data CommunicationsManufacturers Part No.: SDW-550
brand-logo
View all in Home

Technical Document

Specifications

Connection Type

Screw Terminal

Transmission Speed

10/100Mbit/s

Nominal Supply Voltage

12 → 48V dc

Weight

200g

Depth

119mm

Height

121mm

Width

35mm

Country of Origin

Sweden

Product details

Industrial Ethernet 5 Port Switch

DIN rail mounting, 5-port transmitter switch
Automatic detection of straight/crossed cables
Dual power input
Automatic/manual configuration of ports
12Vdc to 48Vdc power range
LED indication for fault diagnostic
Port mirroring
-25°C to +70°C operating range
Plug and play installation

Westermo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

5 port industrial ethernet switch,12-48V

P.O.A.

5 port industrial ethernet switch,12-48V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connection Type

Screw Terminal

Transmission Speed

10/100Mbit/s

Nominal Supply Voltage

12 → 48V dc

Weight

200g

Depth

119mm

Height

121mm

Width

35mm

Country of Origin

Sweden

Product details

Industrial Ethernet 5 Port Switch

DIN rail mounting, 5-port transmitter switch
Automatic detection of straight/crossed cables
Dual power input
Automatic/manual configuration of ports
12Vdc to 48Vdc power range
LED indication for fault diagnostic
Port mirroring
-25°C to +70°C operating range
Plug and play installation

Westermo

You may be interested in