Technical Document
Specifications
Brand
Western DigitalHard Drive Type
HDD
Internal/External
Internal
Industrial
Yes
Form Factor
3.5 in
Capacity
4 TB
Temperature Range
5 → +60°C
Dimensions
147 x 101.6 x 26.1mm
Length
147mm
Width
101.6mm
Height
26.1mm
AED 1,161.07
AED 1,161.07 Each (ex VAT)
AED 1,219.12
AED 1,219.12 Each (inc. VAT)
1
AED 1,161.07
AED 1,161.07 Each (ex VAT)
AED 1,219.12
AED 1,219.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Western DigitalHard Drive Type
HDD
Internal/External
Internal
Industrial
Yes
Form Factor
3.5 in
Capacity
4 TB
Temperature Range
5 → +60°C
Dimensions
147 x 101.6 x 26.1mm
Length
147mm
Width
101.6mm
Height
26.1mm