Technical Document
Specifications
Brand
Western DigitalHard Drive Type
HDD
Model
WD Elements Desktop HDD Storage
Internal/External
External
Form Factor
3.5 inch
Industrial
Yes
Capacity
12 TB
Interface
USB 3.0
Country of Origin
Thailand
AED 2,499.30
AED 2,499.30 Each (ex VAT)
AED 2,624.26
AED 2,624.26 Each (inc. VAT)
1
AED 2,499.30
AED 2,499.30 Each (ex VAT)
AED 2,624.26
AED 2,624.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Western DigitalHard Drive Type
HDD
Model
WD Elements Desktop HDD Storage
Internal/External
External
Form Factor
3.5 inch
Industrial
Yes
Capacity
12 TB
Interface
USB 3.0
Country of Origin
Thailand