Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Western Digital 2 TB External External Hard Drives

RS Stock No.: 182-8675Brand: Western DigitalManufacturers Part No.: WDBS4B0020BBK-WESN
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

HDD

Internal/External

External

Capacity

2 TB

Encryption Level

AES-256

Dimensions

110 x 81.5 x 13.8mm

Length

110mm

Width

81.5mm

Height

13.8mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Western Digital 2 TB External External Hard Drives

P.O.A.

Western Digital 2 TB External External Hard Drives
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

HDD

Internal/External

External

Capacity

2 TB

Encryption Level

AES-256

Dimensions

110 x 81.5 x 13.8mm

Length

110mm

Width

81.5mm

Height

13.8mm

You may be interested in