Western Digital 2 TB External External Hard Drives

RS Stock No.: 182-8678Brand: Western DigitalManufacturers Part No.: WDBZGE0020BBK-WESN
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

HDD

Internal/External

External

Capacity

2 TB

Dimensions

110 x 81.5 x 13.8mm

Length

110mm

Width

81.5mm

Height

13.8mm

You may be interested in
Stock information temporarily unavailable.

AED 640.08

AED 640.08 Each (ex VAT)

AED 672.08

AED 672.08 Each (inc. VAT)

Western Digital 2 TB External External Hard Drives

AED 640.08

AED 640.08 Each (ex VAT)

AED 672.08

AED 672.08 Each (inc. VAT)

Western Digital 2 TB External External Hard Drives
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

HDD

Internal/External

External

Capacity

2 TB

Dimensions

110 x 81.5 x 13.8mm

Length

110mm

Width

81.5mm

Height

13.8mm

You may be interested in