Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Western Digital WD BLUE NVMe SSD M.2 2280 500 GB Internal Hard Disk Drive

RS Stock No.: 256-6034Brand: Western DigitalManufacturers Part No.: WDS500G3B0C
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

WD BLUE NVMe SSD

Internal/External

Internal

Form Factor

M.2 2280

Industrial

Yes

Capacity

500 GB

Interface

PCIe Gen3

Nand Type

TLC

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

AED 445.20

AED 445.20 Each (ex VAT)

AED 467.46

AED 467.46 Each (inc. VAT)

Western Digital WD BLUE NVMe SSD M.2 2280 500 GB Internal Hard Disk Drive

AED 445.20

AED 445.20 Each (ex VAT)

AED 467.46

AED 467.46 Each (inc. VAT)

Western Digital WD BLUE NVMe SSD M.2 2280 500 GB Internal Hard Disk Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

SSD

Model

WD BLUE NVMe SSD

Internal/External

Internal

Form Factor

M.2 2280

Industrial

Yes

Capacity

500 GB

Interface

PCIe Gen3

Nand Type

TLC

Country of Origin

Thailand

You may be interested in