Wickmann SMD Non Resettable Fuse 10A, 125V

RS Stock No.: 174-0746Brand: WickmannManufacturers Part No.: 0453010.MR
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

10A

Voltage Rating

125V

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 100 V ac (PSE), 35 A @ 125 V ac, 400 A @ 32 V dc, 50 A @ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

453

Resistance

0.005Ω

Dimensions

6.1 x 2.69 x 2.69mm

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 40.16

AED 8.032 Each (In a Pack of 5) (ex VAT)

AED 42.17

AED 8.434 Each (In a Pack of 5) (inc. VAT)

Wickmann SMD Non Resettable Fuse 10A, 125V

AED 40.16

AED 8.032 Each (In a Pack of 5) (ex VAT)

AED 42.17

AED 8.434 Each (In a Pack of 5) (inc. VAT)

Wickmann SMD Non Resettable Fuse 10A, 125V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 8.032AED 40.16
50 - 120AED 5.722AED 28.61
125 - 245AED 5.565AED 27.82
250+AED 5.46AED 27.30

Technical Document

Specifications

Current Rating

10A

Voltage Rating

125V

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 100 V ac (PSE), 35 A @ 125 V ac, 400 A @ 32 V dc, 50 A @ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

453

Resistance

0.005Ω

Dimensions

6.1 x 2.69 x 2.69mm

Country of Origin

Philippines