Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wickmann SMD Non Resettable Fuse 3.15A, 600V

RS Stock No.: 174-0713Brand: WickmannManufacturers Part No.: 04853.15DR
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

3.15A

Voltage Rating

600V

Fuse Speed

F

Body Material

Ceramic

Body Length

12.1mm

Body Width

4.5mm

Body Height

4.5mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac, 100 A @ 600 V dc

Minimum Operating Temperature

-55°C

Series

485

Maximum Operating Temperature

+125°C

Terminal Material

Silver Plated

Resistance

0.039Ω

Dimensions

12.1 x 4.5 x 4.5mm

Country of Origin

China

Stock information temporarily unavailable.

AED 574.74

AED 28.737 Each (In a Pack of 20) (ex VAT)

AED 603.48

AED 30.174 Each (In a Pack of 20) (inc. VAT)

Wickmann SMD Non Resettable Fuse 3.15A, 600V

AED 574.74

AED 28.737 Each (In a Pack of 20) (ex VAT)

AED 603.48

AED 30.174 Each (In a Pack of 20) (inc. VAT)

Wickmann SMD Non Resettable Fuse 3.15A, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180AED 28.737AED 574.74
200 - 480AED 17.252AED 345.05
500 - 980AED 16.377AED 327.54
1000+AED 15.965AED 319.30

Technical Document

Specifications

Current Rating

3.15A

Voltage Rating

600V

Fuse Speed

F

Body Material

Ceramic

Body Length

12.1mm

Body Width

4.5mm

Body Height

4.5mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac, 100 A @ 600 V dc

Minimum Operating Temperature

-55°C

Series

485

Maximum Operating Temperature

+125°C

Terminal Material

Silver Plated

Resistance

0.039Ω

Dimensions

12.1 x 4.5 x 4.5mm

Country of Origin

China