Technical Document
Specifications
Brand
WielandColour
Grey
Number of Levels
Double
American Wire Gauge
22 → 12AWG
Series
5 E / U, WKN 2
Termination Method
Screw
Voltage Rating
600 V
Current Rating
25A
Pitch
5mm
Country of Origin
China
AED 145.23
AED 14.523 Each (In a Pack of 10) (ex VAT)
AED 152.49
AED 15.249 Each (In a Pack of 10) (inc. VAT)
10
AED 145.23
AED 14.523 Each (In a Pack of 10) (ex VAT)
AED 152.49
AED 15.249 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandColour
Grey
Number of Levels
Double
American Wire Gauge
22 → 12AWG
Series
5 E / U, WKN 2
Termination Method
Screw
Voltage Rating
600 V
Current Rating
25A
Pitch
5mm
Country of Origin
China