Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wieland WIENET AP ETH-A-A 1 Port Wireless Access Point, 802.11b, 802.11g, 802.11n, 10/100Mbit/s

RS Stock No.: 212-835Brand: WielandManufacturers Part No.: 83.040.0051.0
View all in Wireless Access Points

Technical Document

Specifications

Brand

Wieland

Model

WIENET AP ETH-A-A

Wireless Technology

802.11b, 802.11g, 802.11n

Network Speed

10/100Mbit/s

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,271.55

AED 1,271.55 Each (ex VAT)

AED 1,335.13

AED 1,335.13 Each (inc. VAT)

Wieland WIENET AP ETH-A-A 1 Port Wireless Access Point, 802.11b, 802.11g, 802.11n, 10/100Mbit/s

AED 1,271.55

AED 1,271.55 Each (ex VAT)

AED 1,335.13

AED 1,335.13 Each (inc. VAT)

Wieland WIENET AP ETH-A-A 1 Port Wireless Access Point, 802.11b, 802.11g, 802.11n, 10/100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Model

WIENET AP ETH-A-A

Wireless Technology

802.11b, 802.11g, 802.11n

Network Speed

10/100Mbit/s

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

Germany