Technical Document
Specifications
Brand
WielandPole Format
3
Series
GST18i3
Colour
Black
Type
T-Distribution Block
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP20
Contact Material
CuZn
Contact Plating
Silver
Country of Origin
China
AED 36.20
AED 36.20 Each (ex VAT)
AED 38.01
AED 38.01 Each (inc. VAT)
1
AED 36.20
AED 36.20 Each (ex VAT)
AED 38.01
AED 38.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 36.20 |
10 - 24 | AED 35.33 |
25 - 49 | AED 34.35 |
50+ | AED 33.42 |
Technical Document
Specifications
Brand
WielandPole Format
3
Series
GST18i3
Colour
Black
Type
T-Distribution Block
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP20
Contact Material
CuZn
Contact Plating
Silver
Country of Origin
China