Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wieland RST20i3 Series Circular Connector, 3-Pole, Male, Cable Mount, 20A, IP68

RS Stock No.: 190-4095Brand: WielandManufacturers Part No.: 96.032.4053.1
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

RST20i3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 6 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.7mm

Contact Plating

Silver

Contact Material

CuZn

Product details

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits

• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors are cable mount with 1 connection for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking

Applications and Uses:

• Electrical installations
• General network applications
• Switching applications
• Multiphase systems

Standards

IP 66/IP 68

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,851.00

AED 48.51 Each (In a Box of 100) (ex VAT)

AED 5,093.55

AED 50.936 Each (In a Box of 100) (inc. VAT)

Wieland RST20i3 Series Circular Connector, 3-Pole, Male, Cable Mount, 20A, IP68

AED 4,851.00

AED 48.51 Each (In a Box of 100) (ex VAT)

AED 5,093.55

AED 50.936 Each (In a Box of 100) (inc. VAT)

Wieland RST20i3 Series Circular Connector, 3-Pole, Male, Cable Mount, 20A, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

RST20i3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 6 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.7mm

Contact Plating

Silver

Contact Material

CuZn

Product details

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits

• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors are cable mount with 1 connection for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking

Applications and Uses:

• Electrical installations
• General network applications
• Switching applications
• Multiphase systems

Standards

IP 66/IP 68

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more