Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wieland Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

RS Stock No.: 512-7712Brand: WielandManufacturers Part No.: R1.188.0400.1
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNO 4003

Width

22.5mm

Safety Category

2

Depth

114mm

Performance Level

d

Length

96.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wieland Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

P.O.A.

Wieland Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNO 4003

Width

22.5mm

Safety Category

2

Depth

114mm

Performance Level

d

Length

96.5mm

Country of Origin

Germany