Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Width
22.5mm
Safety Category
4
Depth
114mm
Series
SNZ 4052
Performance Level
e
Length
96.5mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNZ 4052 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2 Safety ContactsBrand: Wieland
AED 1,030.62Each (ex VAT)
P.O.A.
Wieland Dual-Channel Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts
1
P.O.A.
Wieland Dual-Channel Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Wieland safeRELAY SNZ 4052 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2 Safety ContactsBrand: Wieland
AED 1,030.62Each (ex VAT)
Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Width
22.5mm
Safety Category
4
Depth
114mm
Series
SNZ 4052
Performance Level
e
Length
96.5mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNZ 4052 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2 Safety ContactsBrand: Wieland
AED 1,030.62Each (ex VAT)

