Wieland samosPRO-Compact module SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V

RS Stock No.: 204-2350Brand: WielandManufacturers Part No.: SP-COP2-ENI-C
brand-logo

Technical Document

Specifications

Brand

Wieland

Range

samosPRO-Compact module

Series

SP-COP

Number of I/O

24

Number of Safety Inputs

16

Number of Safety Outputs

4

Supply Voltage

16.8 → 30 V dc

Stock information temporarily unavailable.

AED 7,046.02

AED 7,046.02 Each (ex VAT)

AED 7,398.32

AED 7,398.32 Each (inc. VAT)

Wieland samosPRO-Compact module SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V

AED 7,046.02

AED 7,046.02 Each (ex VAT)

AED 7,398.32

AED 7,398.32 Each (inc. VAT)

Wieland samosPRO-Compact module SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Range

samosPRO-Compact module

Series

SP-COP

Number of I/O

24

Number of Safety Inputs

16

Number of Safety Outputs

4

Supply Voltage

16.8 → 30 V dc