Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wieland SP-SAC4 Series Input Module, 4 Inputs, , 0 Outputs, 16.8 - 30 V dc

RS Stock No.: 204-2339Brand: WielandManufacturers Part No.: SP-SAC4-C
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Wieland

Range

SPS-analog input module

Series

SP-SAC4

Type

Analog Input Module

Supply Voltage

16.8 - 30 V dc

Number of Inputs

4

Number of Outputs

0

Stock information temporarily unavailable.

AED 3,075.76

AED 3,075.76 Each (ex VAT)

AED 3,229.55

AED 3,229.55 Each (inc. VAT)

Wieland SP-SAC4 Series Input Module, 4 Inputs, , 0 Outputs, 16.8 - 30 V dc

AED 3,075.76

AED 3,075.76 Each (ex VAT)

AED 3,229.55

AED 3,229.55 Each (inc. VAT)

Wieland SP-SAC4 Series Input Module, 4 Inputs, , 0 Outputs, 16.8 - 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Range

SPS-analog input module

Series

SP-SAC4

Type

Analog Input Module

Supply Voltage

16.8 - 30 V dc

Number of Inputs

4

Number of Outputs

0