Technical Document
Specifications
Brand
Wiha ToolsTip Type
Pozidriv
Tip Size
PZ0
Blade Length
60 mm
Overall Length
164 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
1
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wiha ToolsTip Type
Pozidriv
Tip Size
PZ0
Blade Length
60 mm
Overall Length
164 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer