Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Flat Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 195 mm Overall

RS Stock No.: 707-3207Brand: Wiha ToolsManufacturers Part No.: 00789
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

195 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

Classic Electric Screwdrivers

Chrome Vanadium steel
Through hardened
Black finish
Insulation moulded directly onto blade
Handle Impact, oil & grease resistant
Manufactured to IEC 60900:2004.
For all work on or around electrical components up to 1000 V AC.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Flat Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 195 mm Overall

P.O.A.

Wiha Flat Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 195 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

195 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

Classic Electric Screwdrivers

Chrome Vanadium steel
Through hardened
Black finish
Insulation moulded directly onto blade
Handle Impact, oil & grease resistant
Manufactured to IEC 60900:2004.
For all work on or around electrical components up to 1000 V AC.

You may be interested in