Technical Document
Specifications
Brand
Wiha ToolsTip Type
Flat
Tip Size
3.5 mm
Blade Length
75 mm
Overall Length
186 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish Slotted Screwdrivers
High quality Chrome Vanadium Molybdenum steel
Through hardened
Chrome-plated
ChromTop finish on tip
Ergonomic SoftFinish multi-component handle
Standards
DIN 5265, DIN ISO 2380
AED 49.59
AED 49.59 Each (ex VAT)
AED 52.07
AED 52.07 Each (inc. VAT)
1
AED 49.59
AED 49.59 Each (ex VAT)
AED 52.07
AED 52.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wiha ToolsTip Type
Flat
Tip Size
3.5 mm
Blade Length
75 mm
Overall Length
186 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish Slotted Screwdrivers
High quality Chrome Vanadium Molybdenum steel
Through hardened
Chrome-plated
ChromTop finish on tip
Ergonomic SoftFinish multi-component handle
Standards
DIN 5265, DIN ISO 2380