Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha 21-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 243-6314Brand: WihaManufacturers Part No.: 43023
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wiha

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

21

Socket Head Type

6 point

Ratchet Included

Yes

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

AED 2,228.20

AED 2,228.20 Each (ex VAT)

AED 2,339.61

AED 2,339.61 Each (inc. VAT)

Wiha 21-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point

AED 2,228.20

AED 2,228.20 Each (ex VAT)

AED 2,339.61

AED 2,339.61 Each (inc. VAT)

Wiha 21-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

21

Socket Head Type

6 point

Ratchet Included

Yes

Drive Type

Square

Country of Origin

China