Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3.5 x 0.6 mm
Blade Length
100 mm
Overall Length
204 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer
AED 37.22
AED 37.22 Each (ex VAT)
AED 39.08
AED 39.08 Each (inc. VAT)
1
AED 37.22
AED 37.22 Each (ex VAT)
AED 39.08
AED 39.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3.5 x 0.6 mm
Blade Length
100 mm
Overall Length
204 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer