Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Slotted Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, 211 mm Overall

RS Stock No.: 158-6296Brand: WihaManufacturers Part No.: 00692
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

0.8 x 4 mm

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish® screwdriver

Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer

Stock information temporarily unavailable.

AED 40.69

AED 40.69 Each (ex VAT)

AED 42.72

AED 42.72 Each (inc. VAT)

Wiha Slotted Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, 211 mm Overall

AED 40.69

AED 40.69 Each (ex VAT)

AED 42.72

AED 42.72 Each (inc. VAT)

Wiha Slotted Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, 211 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

0.8 x 4 mm

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish® screwdriver

Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer