Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Phillips Screwdriver, PH1 Tip, 80 mm Blade, 191 mm Overall

RS Stock No.: 158-6353Brand: WihaManufacturers Part No.: 00756Distrelec Article No.: 18030512
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

191 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish® screwdriver

Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer

Stock information temporarily unavailable.

AED 47.14

AED 47.14 Each (ex VAT)

AED 49.50

AED 49.50 Each (inc. VAT)

Wiha Phillips Screwdriver, PH1 Tip, 80 mm Blade, 191 mm Overall

AED 47.14

AED 47.14 Each (ex VAT)

AED 49.50

AED 49.50 Each (inc. VAT)

Wiha Phillips Screwdriver, PH1 Tip, 80 mm Blade, 191 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

191 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish® screwdriver

Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer