Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
Blade Length
80 mm
Overall Length
191 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer
AED 55.18
AED 55.18 Each (ex VAT)
AED 57.94
AED 57.94 Each (inc. VAT)
1
AED 55.18
AED 55.18 Each (ex VAT)
AED 57.94
AED 57.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
Blade Length
80 mm
Overall Length
191 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer