Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wiha Phillips Screwdriver, PH0 Tip, 60 mm Blade, VDE/1000V, 135 mm Overall

RS Stock No.: 707-3213Brand: WihaManufacturers Part No.: 00836
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

60 mm

Overall Length

135 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

Classic Electric Screwdrivers

Chrome Vanadium steel
Through hardened
Black finish
Insulation moulded directly onto blade
Handle Impact, oil & grease resistant
Manufactured to IEC 60900:2004.
For all work on or around electrical components up to 1000 V AC.

Stock information temporarily unavailable.

P.O.A.

Wiha Phillips Screwdriver, PH0 Tip, 60 mm Blade, VDE/1000V, 135 mm Overall

P.O.A.

Wiha Phillips Screwdriver, PH0 Tip, 60 mm Blade, VDE/1000V, 135 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

60 mm

Overall Length

135 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

Classic Electric Screwdrivers

Chrome Vanadium steel
Through hardened
Black finish
Insulation moulded directly onto blade
Handle Impact, oil & grease resistant
Manufactured to IEC 60900:2004.
For all work on or around electrical components up to 1000 V AC.