Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha T Shape Metric Hex Key, 2.5mm

RS Stock No.: 707-3291Brand: WihaManufacturers Part No.: 00906
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

Wiha Hex Key

Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
Allen T Shape, 2.5mm
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 3mm
AED 26.57Each (ex VAT)
Stock information temporarily unavailable.

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

Wiha T Shape Metric Hex Key, 2.5mm

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

Wiha T Shape Metric Hex Key, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Allen T Shape, 2.5mm
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 3mm
AED 26.57Each (ex VAT)

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

Wiha Hex Key

Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
Allen T Shape, 2.5mm
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 3mm
AED 26.57Each (ex VAT)