Technical Document
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
3mm
Shape
L
Distrelec Product Id
18030248
Country of Origin
Poland
Stock information temporarily unavailable.
AED 10.71
AED 10.71 Each (ex VAT)
AED 11.25
AED 11.25 Each (inc. VAT)
Wiha L Shape Metric Hex Key, 3mm
1
AED 10.71
AED 10.71 Each (ex VAT)
AED 11.25
AED 11.25 Each (inc. VAT)
Wiha L Shape Metric Hex Key, 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
3mm
Shape
L
Distrelec Product Id
18030248
Country of Origin
Poland