Technical Document
Specifications
Brand
WihaHead Type
Slotted
Type
Driver Bit
Size
SL3.5
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
AED 20.53
AED 20.53 Each (ex VAT)
AED 21.56
AED 21.56 Each (inc. VAT)
1
AED 20.53
AED 20.53 Each (ex VAT)
AED 21.56
AED 21.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaHead Type
Slotted
Type
Driver Bit
Size
SL3.5
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173