Technical Document
Specifications
Brand
WihaProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
10
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Distrelec Product Id
11043824
Country of Origin
Poland
AED 213.88
AED 213.88 Each (ex VAT)
AED 224.57
AED 224.57 Each (inc. VAT)
1
AED 213.88
AED 213.88 Each (ex VAT)
AED 224.57
AED 224.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
10
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Distrelec Product Id
11043824
Country of Origin
Poland