Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
Blade Length
80 mm
Overall Length
191 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
ESD SoftFinish, single
ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015
AED 62.15
AED 62.15 Each (ex VAT)
AED 65.26
AED 65.26 Each (inc. VAT)
1
AED 62.15
AED 62.15 Each (ex VAT)
AED 65.26
AED 65.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
Blade Length
80 mm
Overall Length
191 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
ESD SoftFinish, single
ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015