Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha T Shape Metric Hex Key, 3mm

RS Stock No.: 321-0676Brand: WihaManufacturers Part No.: 22168
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

3mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

MagicRing® with T-Handle

Hex T-handle screwdriver
Straight head for maximum force transmission
Magic Ring holds the screw in place, even non-magnetic materials

You may be interested in
Allen T Shape, 3mm
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 3mm
AED 26.57Each (ex VAT)
Stock information temporarily unavailable.

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

Wiha T Shape Metric Hex Key, 3mm

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

Wiha T Shape Metric Hex Key, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Allen T Shape, 3mm
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 3mm
AED 26.57Each (ex VAT)

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

3mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

MagicRing® with T-Handle

Hex T-handle screwdriver
Straight head for maximum force transmission
Magic Ring holds the screw in place, even non-magnetic materials

You may be interested in
Allen T Shape, 3mm
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 3mm
AED 26.57Each (ex VAT)