Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wiha Tri Wing; Torq; Torx Screwdriver Set, 12-Piece

RS Stock No.: 397-3642Brand: WihaManufacturers Part No.: 24847
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Tri Wing; Torq; Torx

Tip Size

Tri Wing: TW1; TW2; TW3; TW4; Torq: TS6; TS8; Torx: T10H; T15H; T20H;T25H; T30H

Country of Origin

Germany

Product details

Wiha Security 12-part interchangeable Screwdriver Set

Wiha 12-part interchangeable blade set from quality chrome vanadium molybdenum steel, hardened throughout, with an electroplated surface finish. The blades can be selected individually and are easily and quickly exchanged for maximum flexibility. The ideal set for maintenance, service and leisure activities. This set includes interchangeable Tri-Wing, Torq and Torz

Tri-Wing: consists of three edges. Its unusual three-wing design is intended exclusively for use by professionals can be found in household appliances, aerospace industry and specific devices such as consoles, mobile phones and cameras.
Torq: consists of four edges that are shifted asymmetrically to the centre
Torz: type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied, in mechanical production for example
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits:
SoftFinish® handle for general, dry applications
Space saving, one handle for different blades
Blade length 140 mm, tapered to a length of 60 mm to reach deeper screws
Ergonomic design handle for comfort and optimum torque transmission
Supplied in a sturdy folding bag


Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

FAQs
What do you get in the set?
Wiha SoftFinish® plug-in handle
Tri-Wing: TW1, TW2, TW3, TW4
Torq: TS6, TS8
Torx: T10H, T15H, T20H, T25H, T30H

Interchangeable Blade Sets

You may be interested in
RS PRO Screwdriver Bit Set 29 Pieces
AED 142.651 Set (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wiha Tri Wing; Torq; Torx Screwdriver Set, 12-Piece

P.O.A.

Wiha Tri Wing; Torq; Torx Screwdriver Set, 12-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Screwdriver Bit Set 29 Pieces
AED 142.651 Set (ex VAT)

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Tri Wing; Torq; Torx

Tip Size

Tri Wing: TW1; TW2; TW3; TW4; Torq: TS6; TS8; Torx: T10H; T15H; T20H;T25H; T30H

Country of Origin

Germany

Product details

Wiha Security 12-part interchangeable Screwdriver Set

Wiha 12-part interchangeable blade set from quality chrome vanadium molybdenum steel, hardened throughout, with an electroplated surface finish. The blades can be selected individually and are easily and quickly exchanged for maximum flexibility. The ideal set for maintenance, service and leisure activities. This set includes interchangeable Tri-Wing, Torq and Torz

Tri-Wing: consists of three edges. Its unusual three-wing design is intended exclusively for use by professionals can be found in household appliances, aerospace industry and specific devices such as consoles, mobile phones and cameras.
Torq: consists of four edges that are shifted asymmetrically to the centre
Torz: type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied, in mechanical production for example
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits:
SoftFinish® handle for general, dry applications
Space saving, one handle for different blades
Blade length 140 mm, tapered to a length of 60 mm to reach deeper screws
Ergonomic design handle for comfort and optimum torque transmission
Supplied in a sturdy folding bag


Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

FAQs
What do you get in the set?
Wiha SoftFinish® plug-in handle
Tri-Wing: TW1, TW2, TW3, TW4
Torq: TS6, TS8
Torx: T10H, T15H, T20H, T25H, T30H

Interchangeable Blade Sets

You may be interested in
RS PRO Screwdriver Bit Set 29 Pieces
AED 142.651 Set (ex VAT)