Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4 mm
Blade Length
100 mm
Overall Length
211 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
ESD SoftFinish, single
ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015
AED 50.50
AED 50.50 Each (ex VAT)
AED 53.02
AED 53.02 Each (inc. VAT)
1
AED 50.50
AED 50.50 Each (ex VAT)
AED 53.02
AED 53.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4 mm
Blade Length
100 mm
Overall Length
211 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
ESD SoftFinish, single
ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015