Wiha Torx, T15 Tip, 60 mm Blade, 160 mm Overall

RS Stock No.: 500-0190Brand: Wiha ToolsManufacturers Part No.: 27734
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Tip Type

Torx

Tip Size

T15

Blade Length

60 mm

Overall Length

160 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

TORX® MagicSpring, 6-part

Series 267 screwdriver with MagicSpring retaining spring for secure screw mounting, available separately and as a set
Blades from chrome vanadium molybdenum steel, hardened throughout, matt chrome-plated
PicoFinish handle with pivoted cover and quick-release zone
Each set contains 1 x TORX® T6; T7; T8; T9; T10; T15 in plastic holder for hanging or standing

You may be interested in
Stock information temporarily unavailable.

AED 39.27

AED 39.27 Each (ex VAT)

AED 41.23

AED 41.23 Each (inc. VAT)

Wiha Torx, T15 Tip, 60 mm Blade, 160 mm Overall

AED 39.27

AED 39.27 Each (ex VAT)

AED 41.23

AED 41.23 Each (inc. VAT)

Wiha Torx, T15 Tip, 60 mm Blade, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Tip Type

Torx

Tip Size

T15

Blade Length

60 mm

Overall Length

160 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

TORX® MagicSpring, 6-part

Series 267 screwdriver with MagicSpring retaining spring for secure screw mounting, available separately and as a set
Blades from chrome vanadium molybdenum steel, hardened throughout, matt chrome-plated
PicoFinish handle with pivoted cover and quick-release zone
Each set contains 1 x TORX® T6; T7; T8; T9; T10; T15 in plastic holder for hanging or standing

You may be interested in