Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Nut Driver, 8 mm Tip, VDE/1000V

RS Stock No.: 493-392Brand: WihaManufacturers Part No.: 27932
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Tip Size

8 mm

VDE/1000V Approved

Yes

Country of Origin

Germany

Product details

VDE T-Handle Screwdriver

T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested
Chrome vanadium steel, hardened throughout and bronzed

Standards

IEC 60900:2400

You may be interested in
RS PRO T Shape Metric Hex Key, 8mm
AED 59.64Each (ex VAT)
Stock information temporarily unavailable.

AED 123.50

AED 123.50 Each (ex VAT)

AED 129.67

AED 129.67 Each (inc. VAT)

Wiha Nut Driver, 8 mm Tip, VDE/1000V

AED 123.50

AED 123.50 Each (ex VAT)

AED 129.67

AED 129.67 Each (inc. VAT)

Wiha Nut Driver, 8 mm Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO T Shape Metric Hex Key, 8mm
AED 59.64Each (ex VAT)

Technical Document

Specifications

Tip Size

8 mm

VDE/1000V Approved

Yes

Country of Origin

Germany

Product details

VDE T-Handle Screwdriver

T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested
Chrome vanadium steel, hardened throughout and bronzed

Standards

IEC 60900:2400

You may be interested in
RS PRO T Shape Metric Hex Key, 8mm
AED 59.64Each (ex VAT)