Technical Document
Specifications
Brand
WihaTip Type
Hexagon
Tip Size
5.5 mm, 7 mm, 8 mm, 10 mm, 13 mm
Blade Length
125 (00856) mm, 125 (00858) mm, 125 (00859) mm, 125 (00861) mm, 125 (00864) mm
Country of Origin
Germany
AED 471.40
AED 471.40 Each (ex VAT)
AED 494.97
AED 494.97 Each (inc. VAT)
1
AED 471.40
AED 471.40 Each (ex VAT)
AED 494.97
AED 494.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaTip Type
Hexagon
Tip Size
5.5 mm, 7 mm, 8 mm, 10 mm, 13 mm
Blade Length
125 (00856) mm, 125 (00858) mm, 125 (00859) mm, 125 (00861) mm, 125 (00864) mm
Country of Origin
Germany