Technical Document
Specifications
Brand
WihaHead Type
Plus Minus
Type
Driver Bit
Size
PH2
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
AED 31.20
AED 31.20 Each (ex VAT)
AED 32.76
AED 32.76 Each (inc. VAT)
1
AED 31.20
AED 31.20 Each (ex VAT)
AED 32.76
AED 32.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaHead Type
Plus Minus
Type
Driver Bit
Size
PH2
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173