Wiha 60-Piece Metric 1/2 in; 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex Bit; Phillips Bit;

RS Stock No.: 243-6319Brand: WihaManufacturers Part No.: 33397Distrelec Article No.: 30215788
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wiha

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

60

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Posidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Model

33397

Socket Size

4 → 14, 10 → 34mm

Drive Type

Square

Distrelec Product Id

30215788

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,822.12

AED 1,822.12 Each (ex VAT)

AED 1,913.23

AED 1,913.23 Each (inc. VAT)

Wiha 60-Piece Metric 1/2 in; 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex Bit; Phillips Bit;

AED 1,822.12

AED 1,822.12 Each (ex VAT)

AED 1,913.23

AED 1,913.23 Each (inc. VAT)

Wiha 60-Piece Metric 1/2 in; 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex Bit; Phillips Bit;
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

60

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Posidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Model

33397

Socket Size

4 → 14, 10 → 34mm

Drive Type

Square

Distrelec Product Id

30215788

Country of Origin

Taiwan, Province Of China