Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 211 mm Overall

RS Stock No.: 706-4846Brand: WihaManufacturers Part No.: 35390
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.

Stock information temporarily unavailable.

AED 80.12

AED 80.12 Each (ex VAT)

AED 84.13

AED 84.13 Each (inc. VAT)

Wiha Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 211 mm Overall

AED 80.12

AED 80.12 Each (ex VAT)

AED 84.13

AED 84.13 Each (inc. VAT)

Wiha Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 211 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.