Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Adjustable Phillips, Slotted Torque Screwdriver, 0.8 → 5.0Nm, 2.5 mm, 3.5 mm, 5.5 mm, PH1 mm, PH2 mm, PZ1

RS Stock No.: 272-6590Brand: WihaManufacturers Part No.: 40674
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wiha

Torque Range

0.8 → 5.0Nm

Type

Adjustable

Drive Shape

Phillips, Slotted

Drive Size

2.5 mm, 3.5 mm, 5.5 mm, PH1 mm, PH2 mm, PZ1 mm, PZ2 mm, SL/PZ1 mm, SL/PZ2 mm

Accuracy

±6 %

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wiha Adjustable Phillips, Slotted Torque Screwdriver, 0.8 → 5.0Nm, 2.5 mm, 3.5 mm, 5.5 mm, PH1 mm, PH2 mm, PZ1

P.O.A.

Wiha Adjustable Phillips, Slotted Torque Screwdriver, 0.8 → 5.0Nm, 2.5 mm, 3.5 mm, 5.5 mm, PH1 mm, PH2 mm, PZ1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Torque Range

0.8 → 5.0Nm

Type

Adjustable

Drive Shape

Phillips, Slotted

Drive Size

2.5 mm, 3.5 mm, 5.5 mm, PH1 mm, PH2 mm, PZ1 mm, PZ2 mm, SL/PZ1 mm, SL/PZ2 mm

Accuracy

±6 %

Country of Origin

Germany